New at DigiKey
Image for CPC20EN-T2-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC20EN-T2-001

DigiKey Part Number
302-CPC20EN-T2-001-ND
Manufacturer
Manufacturer Product Number
CPC20EN-T2-001
Description
508,24VDC, BUS CONTROLLER, ETHER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Operating Temperature
0°C ~ 60°C
Features
Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CE, cULus, UKCA, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1702,80000 €702,80 €
Manufacturers Standard Package
Unit Price without VAT:702,80000 €
Unit Price with VAT:836,33200 €