
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Operating Temperature | -30°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cULus, EX, IECEx, UKCA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,89000 € | 297,89 € |
| Unit Price without VAT: | 297,89000 € |
|---|---|
| Unit Price with VAT: | 354,48910 € |

