
8345-F01Z-R0M1-DB1B2B-80A | |
|---|---|
DigiKey Part Number | 8345-F01Z-R0M1-DB1B2B-80A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-F01Z-R0M1-DB1B2B-80A |
Description | CIR BRKR MAG-HYDR 80A 80VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 80 V DC Not Included Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,27900 € | 922,79 € |
| Unit Price without VAT: | 92,27900 € |
|---|---|
| Unit Price with VAT: | 109,81201 € |

