Parametric Equivalent

8345-F01Z-R0M1-DB1B2B-20A | |
|---|---|
DigiKey Part Number | 302-8345-F01Z-R0M1-DB1B2B-20A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-F01Z-R0M1-DB1B2B-20A |
Description | MIN ORD QTY 10. SINGLE OR DOUBLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B01A-V3K1-DB1B2B-20A | E-T-A | 0 | 302-8345-B01A-V3K1-DB1B2B-20A-ND | 95,31900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,23000 € | 902,30 € |
| Unit Price without VAT: | 90,23000 € |
|---|---|
| Unit Price with VAT: | 107,37370 € |

