8345-F01A-R0M1-DB1B2B-80A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 87,68700 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 93,48100 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 86,77300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 93,48100 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 87,79300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 254,77300 €
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8345-F01A-R0M1-DB1B2B-80A

DigiKey Part Number
8345-F01A-R0M1-DB1B2B-80A-ND
Manufacturer
Manufacturer Product Number
8345-F01A-R0M1-DB1B2B-80A
Description
CIRC BRKR HYDRAULIC MAGNETIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
80A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8345-B01A-V3T1-DB2B2B-80AE-T-A08345-B01A-V3T1-DB2B2B-80A-ND87,68700 €Parametric Equivalent
8345-C01A-U3M1-DB1B1B-X8345-S01HW102M-80AE-T-A08345-C01A-U3M1-DB1B1B-X8345-S01HW102M-80A-ND93,48100 €Parametric Equivalent
8345-C01A-U3M1-DB1B2B-80AE-T-A08345-C01A-U3M1-DB1B2B-80A-ND86,77300 €Parametric Equivalent
8345-C01A-V3M2-DB1B1B-X8345-S01HW102M-80AE-T-A08345-C01A-V3M2-DB1B1B-X8345-S01HW102M-80A-ND93,48100 €Parametric Equivalent
8345-C01A-W0M1-DB1B2B-80AE-T-A08345-C01A-W0M1-DB1B2B-80A-ND87,79300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1083,82500 €838,25 €
Manufacturers Standard Package
Unit Price without VAT:83,82500 €
Unit Price with VAT:99,75175 €