Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-F01A-R0M1-DB1B2B-30A | |
|---|---|
DigiKey Part Number | 8345-F01A-R0M1-DB1B2B-30A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-F01A-R0M1-DB1B2B-30A |
Description | CIRC BRKR HYDRAULIC MAGNETIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-C01A-U3M1-DB1B1B-X8345-S01HW102M-30A | E-T-A | 0 | 8345-C01A-U3M1-DB1B1B-X8345-S01HW102M-30A-ND | 99,27800 € | Parametric Equivalent |
| 8345-C01A-W0M1-DB1B2B-30A | E-T-A | 0 | 8345-C01A-W0M1-DB1B2B-30A-ND | 86,78500 € | Parametric Equivalent |
| 8345-FRS004-30A | E-T-A | 0 | 8345-FRS004-30A-ND | 423,52800 € | Parametric Equivalent |
| 8345-SR0064-30A | E-T-A | 0 | 8345-SR0064-30A-ND | 253,85000 € | Parametric Equivalent |
| 8345-SR0110-30A | E-T-A | 0 | 8345-SR0110-30A-ND | 468,85900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,82500 € | 838,25 € |
| Unit Price without VAT: | 83,82500 € |
|---|---|
| Unit Price with VAT: | 99,75175 € |


