8340-T130-K1T2-ALH126-20A | |
---|---|
DigiKey Part Number | 8340-T130-K1T2-ALH126-20A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-T130-K1T2-ALH126-20A |
Description | CIRC BRKR HYDRAULIC MAGNETIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 415 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 59,60800 € | 596,08 € |
Unit Price without VAT: | 59,60800 € |
---|---|
Unit Price with VAT: | 70,93352 € |