Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-G210-R1H1-A4H0-50A | |
|---|---|
DigiKey Part Number | 8340-G210-R1H1-A4H0-50A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-G210-R1H1-A4H0-50A |
Description | CIR BRKR MAG 50A 240VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 80 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8340-G110-R1H1-A7H0-50A | E-T-A | 0 | 8340-G110-R1H1-A7H0-50A-ND | 81,81700 € | Parametric Equivalent |
| 8340-G211-K2H1-A4H0-50A | E-T-A | 0 | 8340-G211-K2H1-A4H0-50A-ND | 157,30900 € | Parametric Equivalent |
| 8340-G211-K4H1-A4H0-50A | E-T-A | 0 | 8340-G211-K4H1-A4H0-50A-ND | 145,23600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 158,16100 € | 1.581,61 € |
| Unit Price without VAT: | 158,16100 € |
|---|---|
| Unit Price with VAT: | 188,21159 € |


