Parametric Equivalent
Parametric Equivalent

8340-G110-R1H1-A7H0-25A | |
|---|---|
DigiKey Part Number | 8340-G110-R1H1-A7H0-25A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-G110-R1H1-A7H0-25A |
Description | CIR BRKR MAG 25A 240VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC 80 V DC Push-Pull Plunger Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,84700 € | 828,47 € |
| Unit Price without VAT: | 82,84700 € |
|---|---|
| Unit Price with VAT: | 98,58793 € |


