Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,14400 € | 401,44 € |
| Unit Price without VAT: | 40,14400 € |
|---|---|
| Unit Price with VAT: | 47,77136 € |


