


Category | Current Rating (Amps) 1.5A |
Manufacturer E-T-A | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type PCB | Illumination None |
Breaker Type Magnetic | Approval Agency CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,23400 € | 412,34 € |
| Unit Price without VAT: | 41,23400 € |
|---|---|
| Unit Price with VAT: | 49,06846 € |

