Circuit Breaker Magnetic 500mA 120 V AC 60 V DC Push-Pull Plunger PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 500mA 120 V AC 60 V DC Push-Pull Plunger PCB
Circuit Breaker Basics - Another Teaching Moment

808-H-0.5A

DigiKey Part Number
302-1148-ND
Manufacturer
Manufacturer Product Number
808-H-0.5A
Description
CIR BRKR 500MA 120VAC 60VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 500mA 120 V AC 60 V DC Push-Pull Plunger PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
E-T-A
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
PCB
Illumination
None
Breaker Type
Magnetic
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,63000 €56,63 €
546,97200 €234,86 €
1043,32500 €433,25 €
5035,85960 €1.792,98 €
10033,02740 €3.302,74 €
25029,69340 €7.423,35 €
Manufacturers Standard Package
Unit Price without VAT:56,63000 €
Unit Price with VAT:67,38970 €