808-H-0.1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 41,23400 €
Datasheet
Circuit Breaker Magnetic 100mA 120 V AC 60 V DC Push-Pull Plunger PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 100mA 120 V AC 60 V DC Push-Pull Plunger PCB
Circuit Breaker Basics - Another Teaching Moment

808-H-0.1A

DigiKey Part Number
302-1144-ND
Manufacturer
Manufacturer Product Number
808-H-0.1A
Description
CIR BRKR 100MA 120VAC 60VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 100mA 120 V AC 60 V DC Push-Pull Plunger PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA
Manufacturer
E-T-A
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
PCB
Illumination
None
Breaker Type
Magnetic
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
808-H-T1-0.1AE-T-A0808-H-T1-0.1A-ND41,23400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1040,76600 €407,66 €
Manufacturers Standard Package
Unit Price without VAT:40,76600 €
Unit Price with VAT:48,51154 €