Circuit Breaker Magnetic 20mA 120 V AC 60 V DC Push-Pull Plunger PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 20mA 120 V AC 60 V DC Push-Pull Plunger PCB
Circuit Breaker Basics - Another Teaching Moment

808-H-0.02A

DigiKey Part Number
302-1138-ND
Manufacturer
Manufacturer Product Number
808-H-0.02A
Description
CIR BRKR 20MA 120VAC 60VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 20mA 120 V AC 60 V DC Push-Pull Plunger PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Magnetic
Current Rating (Amps)
20mA
Voltage Rating - AC
120 V
Voltage Rating - DC
60 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1045,72100 €457,21 €
Manufacturers Standard Package
Unit Price without VAT:45,72100 €
Unit Price with VAT:54,40799 €