Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

482-G700-R1M1-Z0S0-5A | |
|---|---|
DigiKey Part Number | 482-G700-R1M1-Z0S0-5A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G700-R1M1-Z0S0-5A |
Description | CIR BRKR THRM 5A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G111-K1M1-A1S0-044012-5A | E-T-A | 0 | 482-G111-K1M1-A1S0-044012-5A-ND | 163,94000 € | Parametric Equivalent |
| 482-G111-K1M1-A1S0-5A | E-T-A | 0 | 482-G111-K1M1-A1S0-5A-ND | 138,25000 € | Parametric Equivalent |
| 482-G111-K1M1-A1S1-5A | E-T-A | 0 | 482-G111-K1M1-A1S1-5A-ND | 199,90000 € | Parametric Equivalent |
| 482-G200-K1M1-A1S0-5A | E-T-A | 0 | 482-G200-K1M1-A1S0-5A-ND | 150,31000 € | Parametric Equivalent |
| 482-G212-K1M1-A1S0-5A | E-T-A | 84 | 482-G212-K1M1-A1S0-5A-ND | 92,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,40000 € | 155,40 € |
| Unit Price without VAT: | 155,40000 € |
|---|---|
| Unit Price with VAT: | 184,92600 € |






