



452-2-K34-FN2-75A | |
|---|---|
DigiKey Part Number | 452-2-K34-FN2-75A-ND |
Manufacturer | |
Manufacturer Product Number | 452-2-K34-FN2-75A |
Description | CIR BRKR THRM-MAG 75A 28VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 75A AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer E-T-A | Voltage Rating - DC 28 V |
Series | Actuator Type Push-Pull Plunger |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,99000 € | 442,99 € |
| Unit Price without VAT: | 442,99000 € |
|---|---|
| Unit Price with VAT: | 527,15810 € |

