Similar

Category | Breaker Type Thermal Magnetic |
Manufacturer E-T-A | Current Rating (Amps) 100A |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Chassis Mount | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 452-K14-FN2-100A | E-T-A | 1 | 452-K14-FN2-100A-ND | 355,65000 € | Similar |


