


4230-T120-K0CE-10A | |
|---|---|
DigiKey Part Number | 4230-T120-K0CE-10A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0CE-10A |
Description | CIR BRKR THERM 10A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0CE-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 5 | 21,03200 € | 105,16 € |
| 10 | 19,40200 € | 194,02 € |
| 50 | 16,07380 € | 803,69 € |
| 100 | 14,81250 € | 1.481,25 € |
| 250 | 13,28424 € | 3.321,06 € |
| 500 | 12,25374 € | 6.126,87 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |






