Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

413-K54-LN2-35A | |
|---|---|
DigiKey Part Number | 413-K54-LN2-35A-ND |
Manufacturer | |
Manufacturer Product Number | 413-K54-LN2-35A |
Description | CIR BRKR THRM 35A 115VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-LN2-35A | E-T-A | 0 | 302-1489-ND | 102,97000 € | Parametric Equivalent |
| 412-K54-LN2-35A | E-T-A | 0 | 412-K54-LN2-35A-ND | 109,29000 € | Parametric Equivalent |
| 413-K14-LN2-35A | E-T-A | 1 | 302-1492-ND | 116,49000 € | Parametric Equivalent |
| 413-K34-FN2-35A | E-T-A | 0 | 413-K34-FN2-35A-ND | 131,56000 € | Parametric Equivalent |
| 413-K34-LN2-35A | E-T-A | 0 | 413-K34-LN2-35A-ND | 131,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,11000 € | 134,11 € |
| Unit Price without VAT: | 134,11000 € |
|---|---|
| Unit Price with VAT: | 159,59090 € |






