


412-K14-LN2-7.5A | |
|---|---|
DigiKey Part Number | 412-K14-LN2-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | 412-K14-LN2-7.5A |
Description | CIR BRKR THRM 7.5A 115VAC 28VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7.5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 € | 66,24 € |
| 5 | 54,94400 € | 274,72 € |
| 10 | 50,67300 € | 506,73 € |
| 50 | 41,93480 € | 2.096,74 € |
| 100 | 38,61870 € | 3.861,87 € |
| Unit Price without VAT: | 66,24000 € |
|---|---|
| Unit Price with VAT: | 78,82560 € |



