




412-K14-LN2-30A | |
|---|---|
DigiKey Part Number | 302-1488-ND |
Manufacturer | |
Manufacturer Product Number | 412-K14-LN2-30A |
Description | CIR BRKR THRM 30A 115VAC 28VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,53000 € | 80,53 € |
| 5 | 66,79200 € | 333,96 € |
| 10 | 61,59700 € | 615,97 € |
| 50 | 50,96220 € | 2.548,11 € |
| 100 | 46,92470 € | 4.692,47 € |
| Unit Price without VAT: | 80,53000 € |
|---|---|
| Unit Price with VAT: | 95,83070 € |


