
3600-P10-SI-5A | |
|---|---|
DigiKey Part Number | 3600-P10-SI-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3600-P10-SI-5A |
Description | CIR BRKR THRMMAG 5A 250VAC 65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 250 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 € | 114,30 € |
| 5 | 94,77800 € | 473,89 € |
| 10 | 87,39400 € | 873,94 € |
| Unit Price without VAT: | 114,30000 € |
|---|---|
| Unit Price with VAT: | 136,01700 € |

