Circuit Breaker Thermal Magnetic 4A 250 V AC 65 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 4A 250 V AC 65 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

3600-P10-SI-4A

DigiKey Part Number
3600-P10-SI-4A-ND
Manufacturer
Manufacturer Product Number
3600-P10-SI-4A
Description
CIR BRKR THRMMAG 4A 250VAC 65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 250 V AC 65 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,50000 €109,50 €
590,80000 €454,00 €
1083,72700 €837,27 €
5069,23900 €3.461,95 €
10063,73680 €6.373,68 €
Manufacturers Standard Package
Unit Price without VAT:109,50000 €
Unit Price with VAT:130,30500 €