Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3500-F11-P10-SI-5A | |
|---|---|
DigiKey Part Number | 3500-F11-P10-SI-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3500-F11-P10-SI-5A |
Description | CIR BRKR THRM 5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3300-IG8-P10-5A | E-T-A | 0 | 3300-IG8-P10-5A-ND | 60,96800 € | Parametric Equivalent |
| 3400-IG2-P10-5A | E-T-A | 0 | 3400-IG2-P10-5A-ND | 51,68800 € | Parametric Equivalent |
| 3400-IG2-P10-SI-5A | E-T-A | 0 | 3400-IG2-P10-SI-5A-ND | 58,17000 € | Parametric Equivalent |
| 3400-IG8-P10-5A | E-T-A | 0 | 3400-IG8-P10-5A-ND | 51,68800 € | Parametric Equivalent |
| 3400-IG8-P10-SI-5A | E-T-A | 0 | 3400-IG8-P10-SI-5A-ND | 58,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,05900 € | 560,59 € |
| Unit Price without VAT: | 56,05900 € |
|---|---|
| Unit Price with VAT: | 66,71021 € |




