Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3131-AF1HT-000000-3Y2-15A | |
|---|---|
DigiKey Part Number | 3131-AF1HT-000000-3Y2-15A-ND |
Manufacturer | |
Manufacturer Product Number | 3131-AF1HT-000000-3Y2-15A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Not Included Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer E-T-A | Voltage Rating - DC 28 V |
Series | Actuator Type Not Included |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Yellow |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 10 ~ 14V |
Breaker Type Thermal | Approval Agency IEC 60934, UL1077, UL1500 |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3131-AF1HT-000000-1Y2-15A | E-T-A | 0 | 3131-AF1HT-000000-1Y2-15A-ND | 25,55600 € | Parametric Equivalent |
| 3131-AF1PT-000000-1Y2-15A | E-T-A | 0 | 3131-AF1PT-000000-1Y2-15A-ND | 25,55600 € | Parametric Equivalent |
| 3131-AF1PT-000000-3Y2-15A | E-T-A | 0 | 3131-AF1PT-000000-3Y2-15A-ND | 25,55600 € | Parametric Equivalent |
| 3131-CF1HT-000000-3Y2-15A | E-T-A | 0 | 3131-CF1HT-000000-3Y2-15A-ND | 25,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,54000 € | 255,40 € |
| Unit Price without VAT: | 25,54000 € |
|---|---|
| Unit Price with VAT: | 30,39260 € |


