3131-AF1HT-000000-1T2-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 25,54000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 25,55600 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131-AF1HT-000000-1T2-15A

DigiKey Part Number
3131-AF1HT-000000-1T2-15A-ND
Manufacturer
Manufacturer Product Number
3131-AF1HT-000000-1T2-15A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 28 V DC Not Included Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
240 V
Manufacturer
E-T-A
Voltage Rating - DC
28 V
Series
Actuator Type
Not Included
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Blue
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
10 ~ 14V
Breaker Type
Thermal
Approval Agency
IEC 60934, UL1077, UL1500
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3131-AF1NT-000000-1T2-15AE-T-A03131-AF1NT-000000-1T2-15A-ND25,54000 €Parametric Equivalent
3131-AF1PT-000000-1T2-15AE-T-A03131-AF1PT-000000-1T2-15A-ND25,55600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,55600 €255,56 €
Manufacturers Standard Package
Unit Price without VAT:25,55600 €
Unit Price with VAT:30,41164 €