



3120-N524-P7T1-W02D-20A | |
|---|---|
DigiKey Part Number | 302-1644-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N524-P7T1-W02D-20A |
Description | CIR BRKR THRM SWITCH 20A IP65 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,79000 € | 42,79 € |
| 5 | 35,49600 € | 177,48 € |
| 10 | 32,74300 € | 327,43 € |
| 50 | 27,11080 € | 1.355,54 € |
| 100 | 24,97480 € | 2.497,48 € |
| 250 | 22,38588 € | 5.596,47 € |
| Unit Price without VAT: | 42,79000 € |
|---|---|
| Unit Price with VAT: | 50,92010 € |

