3120-N523-H7T1-W16DT3-12A | |
---|---|
DigiKey Part Number | 302-3120-N523-H7T1-W16DT3-12A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N523-H7T1-W16DT3-12A |
Description | CIR BRKR THERM SWITCH 2P |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 115V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |