



3120-N321-P7T1-W16DT4-5A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W16DT4-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W16DT4-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 230V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 € | 43,95 € |
| 5 | 36,45600 € | 182,28 € |
| 10 | 33,62700 € | 336,27 € |
| 50 | 27,84200 € | 1.392,10 € |
| 100 | 25,64800 € | 2.564,80 € |
| 250 | 22,98848 € | 5.747,12 € |
| Unit Price without VAT: | 43,95000 € |
|---|---|
| Unit Price with VAT: | 52,30050 € |

