3120-N321-P7T1-W14DR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N321-P7T1-W14DR4
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N321-P7T1-W14DR4-10A

DigiKey Part Number
302-3120-N321-P7T1-W14DR4-10A-ND
Manufacturer
Manufacturer Product Number
3120-N321-P7T1-W14DR4-10A
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Red
Illumination Voltage (Nominal)
230V
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,95000 €43,95 €
536,45600 €182,28 €
1033,62700 €336,27 €
5027,84200 €1.392,10 €
10025,64800 €2.564,80 €
25022,98848 €5.747,12 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:52,30050 €