



3120-N321-P7T1-W01D-3A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-3A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W01D-3A |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 € | 29,54 € |
| 5 | 24,51000 € | 122,55 € |
| 10 | 22,61100 € | 226,11 € |
| 50 | 18,72880 € | 936,44 € |
| 100 | 17,25750 € | 1.725,75 € |
| 250 | 15,47464 € | 3.868,66 € |
| 500 | 14,49936 € | 7.249,68 € |
| Unit Price without VAT: | 29,54000 € |
|---|---|
| Unit Price with VAT: | 35,15260 € |


