3120-N311-P7T1-W01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N311-P7T1-W01D
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N311-P7T1-W01D-5A

DigiKey Part Number
302-3120-N311-P7T1-W01D-5A-ND
Manufacturer
Manufacturer Product Number
3120-N311-P7T1-W01D-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,24000 €26,24 €
521,77200 €108,86 €
1020,08500 €200,85 €
5016,63900 €831,95 €
10015,33290 €1.533,29 €
25013,75056 €3.437,64 €
50012,72878 €6.364,39 €
Manufacturers Standard Package
Unit Price without VAT:26,24000 €
Unit Price with VAT:31,22560 €