Circuit Breaker Thermal Magnetic 1A 250 V AC 80 V DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 250 V AC 80 V DC Pushbutton DIN Rail
Circuit Breaker Basics - Another Teaching Moment

201-1A

DigiKey Part Number
201-1A-ND
Manufacturer
Manufacturer Product Number
201-1A
Description
CIR BRK THRM-MAG 1A 240VAC/65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 250 V AC 80 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
201-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,12000 €39,12 €
532,45400 €162,27 €
1029,93900 €299,39 €
5024,79140 €1.239,57 €
10022,83950 €2.283,95 €
25020,47380 €5.118,45 €
Manufacturers Standard Package
Unit Price without VAT:39,12000 €
Unit Price with VAT:46,55280 €