Circuit Breaker Thermal Magnetic 500mA 250 V AC 80 V DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 500mA 250 V AC 80 V DC Pushbutton DIN Rail
Circuit Breaker Basics - Another Teaching Moment

201-0.5A

DigiKey Part Number
201-0.5A-ND
Manufacturer
Manufacturer Product Number
201-0.5A
Description
CIR BRK THERM 500MA 240VAC/65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 250 V AC 80 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
201-0.5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,34000 €39,34 €
Manufacturers Standard Package
Unit Price without VAT:39,34000 €
Unit Price with VAT:46,81460 €