Circuit Breaker Thermal 5A 250 V AC 28 V DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 28 V DC Automatic Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-6500-P10-5A

DigiKey Part Number
2-6500-P10-5A-ND
Manufacturer
Manufacturer Product Number
2-6500-P10-5A
Description
CIR BRKR THRM 5A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 28 V DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,88000 €34,88 €
528,93600 €144,68 €
1026,69300 €266,93 €
5022,10600 €1.105,30 €
10020,36680 €2.036,68 €
25018,25944 €4.564,86 €
Manufacturers Standard Package
Unit Price without VAT:34,88000 €
Unit Price with VAT:41,50720 €