Circuit Breaker Thermal 5.5A 250 V AC 28 V DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5.5A 250 V AC 28 V DC Automatic Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-6500-P10-5.5A

DigiKey Part Number
2-6500-P10-5.5A-ND
Manufacturer
Manufacturer Product Number
2-6500-P10-5.5A
Description
CIR BRKR THRM 5.5A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5.5A 250 V AC 28 V DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5.5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,64000 €40,64 €
533,71600 €168,58 €
1031,10000 €311,00 €
5025,75160 €1.287,58 €
10023,72320 €2.372,32 €
25021,26492 €5.316,23 €
Manufacturers Standard Package
Unit Price without VAT:40,64000 €
Unit Price with VAT:48,36160 €