


2-5700-IG1-P10-DD-12A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-DD-12A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-12A |
Description | CIR BRKR THRM 12A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,55000 € | 20,55 € |
| 5 | 17,04800 € | 85,24 € |
| 10 | 15,72800 € | 157,28 € |
| 50 | 13,03200 € | 651,60 € |
| 100 | 12,01090 € | 1.201,09 € |
| 250 | 10,77392 € | 2.693,48 € |
| 500 | 9,91620 € | 4.958,10 € |
| Unit Price without VAT: | 20,55000 € |
|---|---|
| Unit Price with VAT: | 24,45450 € |


