


2-5700-IG1-K10-DD-2A | |
|---|---|
DigiKey Part Number | 302-1284-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-K10-DD-2A |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 5 | 29,19800 € | 145,99 € |
| 10 | 26,93400 € | 269,34 € |
| 50 | 22,30660 € | 1.115,33 € |
| 100 | 20,55170 € | 2.055,17 € |
| 250 | 18,42532 € | 4.606,33 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |


