2-5700-IG1-K10-DD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1-K10-DD Series
2-5700-IG1-K10-DD-10A
2-5700-IG1-K10-DD-10A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-K10-DD-10A

DigiKey Part Number
302-1289-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K10-DD-10A
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,20000 €35,20 €
529,19800 €145,99 €
1026,93400 €269,34 €
5022,30660 €1.115,33 €
10020,55170 €2.055,17 €
25018,42532 €4.606,33 €
Manufacturers Standard Package
Unit Price without VAT:35,20000 €
Unit Price with VAT:41,88800 €