Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-E211-P1M1-5A | E-T-A | 0 | 1140-E211-P1M1-5A-ND | 12,62960 € | Parametric Equivalent |
| 1140-G111-P1M1-5A | E-T-A | 0 | 302-1016-ND | 12,96600 € | Parametric Equivalent |
| 1140-G151-P7M1-018803-5A | E-T-A | 0 | 1140-G151-P7M1-018803-5A-ND | 31,61620 € | Parametric Equivalent |
| 1140-G151-P7M1-5A | E-T-A | 63 | 1140-G151-P7M1-5A-ND | 47,99000 € | Parametric Equivalent |
| 1410-G110-L2F1-S01-5A | E-T-A | 12 | 1410-G110-L2F1-S01-5A-ND | 16,23000 € | Parametric Equivalent |







