




1658-G41-02-P10-15A | |
|---|---|
DigiKey Part Number | 302-1277-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G41-02-P10-15A |
Description | CIR BRKR THRM 15A 240VAC 28VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 5 | 4,59000 € | 22,95 € |
| 10 | 4,23600 € | 42,36 € |
| 50 | 3,51280 € | 175,64 € |
| 100 | 3,23970 € | 323,97 € |
| 250 | 2,90920 € | 727,30 € |
| 500 | 2,68026 € | 1.340,13 € |
| 1.000 | 2,46791 € | 2.467,91 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |










