1658-G21-02-P10-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658-G21-02-P10-8A
Circuit Breaker Basics - Another Teaching Moment

1658-G21-02-P10-8A

DigiKey Part Number
1658-G21-02-P10-8A-ND
Manufacturer
Manufacturer Product Number
1658-G21-02-P10-8A
Description
CIR BRKR THRM 8A 240VAC 28VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,54000 €5,54 €
54,59000 €22,95 €
104,23600 €42,36 €
503,51280 €175,64 €
1003,23970 €323,97 €
2502,90920 €727,30 €
5002,68026 €1.340,13 €
1.0002,46791 €2.467,91 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €