


1658-G21-02-P10-16A | |
|---|---|
DigiKey Part Number | 1658-G21-02-P10-16A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P10-16A |
Description | CIR BRKR THRM 16A 240VAC 28VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1658-G21-02-P10-16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 5 | 5,21400 € | 26,07 € |
| 10 | 4,81100 € | 48,11 € |
| 50 | 3,98980 € | 199,49 € |
| 100 | 3,67920 € | 367,92 € |
| 250 | 3,30356 € | 825,89 € |
| 500 | 3,04336 € | 1.521,68 € |
| 1.000 | 2,80195 € | 2.801,95 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |




