1658-G21-01-P10-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658-G21-01-P10-xxA
1658-G21-01-P10-15A
1658-G21-01-P10-15A
Circuit Breaker Basics - Another Teaching Moment

1658-G21-01-P10-15A

DigiKey Part Number
302-1264-ND
Manufacturer
Manufacturer Product Number
1658-G21-01-P10-15A
Description
CIR BRKR THRM 15A 240VAC 28VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,29000 €6,29 €
55,21400 €26,07 €
104,81100 €48,11 €
503,98980 €199,49 €
1003,67920 €367,92 €
2503,30356 €825,89 €
5003,04336 €1.521,68 €
1.0002,80195 €2.801,95 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,48510 €