Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1626-3-30A

DigiKey Part Number
1626-3-30A-ND
Manufacturer
Manufacturer Product Number
1626-3-30A
Description
CIR BRKR THRM 30A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 29 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
E-T-A
Current Rating (Amps)
30A
Series
Voltage Rating - DC
29 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Discontinued at DigiKey
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.