Circuit Breaker Thermal 20A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A AC 14.5 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1620-2-20A

DigiKey Part Number
302-1369-ND
Manufacturer
Manufacturer Product Number
1620-2-20A
Description
CIR BRKR THRM 20A 12VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
E-T-A
Current Rating (Amps)
20A
Series
Voltage Rating - DC
14.5 V
Packaging
Box
Actuator Type
Automatic Reset
Part Status
Discontinued at DigiKey
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2504,62992 €1.157,48 €
Manufacturers Standard Package
Unit Price without VAT:4,62992 €
Unit Price with VAT:5,50960 €