




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 5 | 9,28200 € | 46,41 € |
| 10 | 8,56500 € | 85,65 € |
| 50 | 7,10120 € | 355,06 € |
| 100 | 6,54750 € | 654,75 € |
| 250 | 5,87724 € | 1.469,31 € |
| 500 | 5,41278 € | 2.706,39 € |
| 1.000 | 4,98176 € | 4.981,76 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |










