


1410-G110-L2F1-S01-3.15A | |
|---|---|
DigiKey Part Number | 1410-G110-L2F1-S01-3.15A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G110-L2F1-S01-3.15A |
Description | CIR BRKR THRM 3.15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,68980 € | 634,49 € |
| Unit Price without VAT: | 12,68980 € |
|---|---|
| Unit Price with VAT: | 15,10086 € |



