Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 € | 23,51 € |
| 5 | 19,50600 € | 97,53 € |
| 10 | 17,99600 € | 179,96 € |
| 50 | 14,90980 € | 745,49 € |
| 100 | 13,74030 € | 1.374,03 € |
| 250 | 12,32352 € | 3.080,88 € |
| 500 | 11,34096 € | 5.670,48 € |
| Unit Price without VAT: | 23,51000 € |
|---|---|
| Unit Price with VAT: | 27,97690 € |


