1180-01-1.5A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 33,37900 €
Datasheet
Circuit Breaker Thermal 1.5A 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1.5A 250 V AC 72 V DC Push-Push Holder
Circuit Breaker Basics - Another Teaching Moment

1180-01-1.5A

DigiKey Part Number
1180-01-1.5A-ND
Manufacturer
Manufacturer Product Number
1180-01-1.5A
Description
CIR BRKR THRM 1.5A 250VAC 72VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1.5A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1180-02-1.5AE-T-A01180-02-1.5A-ND33,37900 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,22000 €23,22 €
519,26400 €96,32 €
1017,77200 €177,72 €
5014,72440 €736,22 €
10013,56940 €1.356,94 €
25012,17028 €3.042,57 €
50011,19994 €5.599,97 €
Manufacturers Standard Package
Unit Price without VAT:23,22000 €
Unit Price with VAT:27,63180 €